Part Details for FT-S32 by Panasonic Electronic Components
Overview of FT-S32 by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FT-S32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-1640-ND
|
DigiKey | SENSOR THROUGH-BEAM 3.1M Min Qty: 1 Lead time: 10 Weeks Container: Box |
10 In Stock |
|
$48.1820 / $53.0000 | Buy Now |
DISTI #
658-FT-S32
|
Mouser Electronics | Fiber Optic Sensors 2.5mm Non-Threaded, Thrubeam, Long Sensing Range, R10, 2M, Recommended Replacement for FT-SFM2/FT-SFM2L/FT-WS8L RoHS: Compliant | 5 |
|
$46.0900 / $53.0000 | Buy Now |
DISTI #
70609042
|
RS | 2.5mm Non-Threaded, Thru-Beam, Long Sensing Range, R10,2m | Panasonic Industrial Automation FT-S32 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$48.1800 / $53.5300 | Buy Now |
|
Onlinecomponents.com | Photoelectric Sensor Thru-beam RoHS: Compliant |
20 On Order |
|
$42.7600 / $56.6100 | Buy Now |
DISTI #
FT-S32
|
TME | Sensor: fiber-optic, Range: 0÷3100mm, IP40, -40÷70°C, Len: 2m Min Qty: 1 | 3 |
|
$52.1400 / $60.1500 | Buy Now |
|
Master Electronics | Photoelectric Sensor Thru-beam RoHS: Compliant |
20 On Order |
|
$42.7600 / $56.6100 | Buy Now |