Part Details for FT-V80Y by Panasonic Electronic Components
Overview of FT-V80Y by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FT-V80Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-2664-ND
|
DigiKey | SENSOR THROUGH-BEAM CHEM RES 2M Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$414.5480 / $456.0000 | Buy Now |
DISTI #
658-FT-V80Y
|
Mouser Electronics | Fiber Optic Sensors 5.5MM DIA. THRU. CHEMICAL-RESISTANT, 2M FREE-CUT SIDE-VIEW RoHS: Compliant | 0 |
|
$410.4000 / $456.0000 | Order Now |
DISTI #
70609047
|
RS | 5.5mm Dia, Thru-Beam, Chemical-Resistant,2m Free-Cut, Side-View | Panasonic Industrial Automation FT-V80Y RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$428.3200 / $460.5600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$369.3600 / $390.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$369.3600 / $390.9400 | Buy Now |
Part Details for FT-V80Y
FT-V80Y CAD Models
FT-V80Y Part Data Attributes
|
FT-V80Y
Panasonic Electronic Components
Buy Now
|
Compare Parts:
FT-V80Y
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |