Part Details for FT10050-12P by FuxinSemi
Overview of FT10050-12P by FuxinSemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FT10050-12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 150mA 50mA 1.2kV Two-way thyristor TO-247PULS TRIACs ROHS | 50 |
|
$2.4612 / $3.8738 | Buy Now |