FT1CNKRK38.4-T3
Fox Electronics
Description: Clipped Sine Output Oscillator,

Overview of FT1CNKRK38.4-T3 by Fox Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

Price & Stock for FT1CNKRK38.4-T3 by Fox Electronics

Part # Manufacturer Description Stock Price Buy
DISTI # FT1CNKRK38.4-T3
Avnet Americas TCXO 38.4MHz ±2ppm Stability 1.8V 4-Pin Surface Mount T/R - Tape and Reel (Alt: FT1CNKRK38.4-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
RFQ

CAD Models for FT1CNKRK38.4-T3 by Fox Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FT1CNKRK38.4-T3 by Fox Electronics

FT1CNKRK38.4-T3
Fox Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FOX ELECTRONICS
Package Description
LCC4,.06X.08,63/47
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Aging
1 PPM/YEAR
Frequency Adjustment-Mechanical
NO
Frequency Stability
2.5%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
38.4 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Oscillator Type
CLIPPED SINE
Output Impedance
10000 Ω
Output Level
0.8 V
Package Equivalence Code
LCC4,.06X.08,63/47
Physical Dimension
2mm x 1.6mm x 0.95mm
Supply Current-Max
2 mA
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. FT1CNKRK38.4-T3
    Fox Electronics
    Clipped Sine Output Oscillator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT1CNKRK38.4-T3 by Fox Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT1CNKRK38.4-T3 by Fox Electronics

Select Manufacturer
Which Manufacturer of FT1CNKRK38.4-T3 would you like to use for your alert(s)?
  • Please alert me when FT1CNKRK38.4-T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FT1CNKRK38.4-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT1CNKRK38.4-T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FT1CNKRK38.4-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT1CNKRK38.4-T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT1CNKRK38.4-T3 by Fox Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: