Part Details for FT2-B2-24-825-11A-BA by Carling Technologies
Overview of FT2-B2-24-825-11A-BA by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBEE5XV2BZ-883 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.2 Module - CCATS N/A(self classification) | |
LBEE5ZZ2XS-846 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.3 Module - CCATS N/A(self classification) | |
UPA2754GR-E1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 30V 11A 14.5Mohm Power Sop8 |
Price & Stock for FT2-B2-24-825-11A-BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-FT2-B2-24-825-11A-BA-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$809.5900 | Buy Now |
DISTI #
691-FT2B22482511ABA
|
Mouser Electronics | Circuit Breakers FT2B22482511ABA | 0 |
|
$667.5400 / $721.2800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$347.4700 / $636.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$347.4700 / $636.3000 | Buy Now |
Part Details for FT2-B2-24-825-11A-BA
FT2-B2-24-825-11A-BA CAD Models
FT2-B2-24-825-11A-BA Part Data Attributes
|
FT2-B2-24-825-11A-BA
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
FT2-B2-24-825-11A-BA
Carling Technologies
Magnetic Circuit Breaker, 2 Pole(s), 250A, 125VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | HANDLE | |
Body Breadth | 76.2 mm | |
Body Height | 75.38 mm | |
Body Length or Diameter | 180.98 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 250 A | |
Rated Voltage(DC) | 125 V | |
Surface Mount | NO | |
Terminal Shape | STUD |