Part Details for FT200-L by Panduit Corp
Overview of FT200-L by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FT200-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-FT200-L-ND
|
DigiKey | INSULATING FIBERGLASS TUBE, 2" D Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$765.6600 | Buy Now |
DISTI #
FT200-L
|
Avnet Americas | Insulating Fiberglass Tube for Wires/Cables and Tubing 2Inch Dia x 15.2m Length Reel - Bulk (Alt: FT200-L) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$537.5400 | Buy Now |
DISTI #
644-FT200-L
|
Mouser Electronics | Heat Shrink Tubing & Sleeves Insulating Fiberglass Tube, 2" Diameter, | 0 |
|
$742.3400 / $765.6000 | Order Now |
DISTI #
73743279
|
RS | Fiberglass Insulated Tubing, 2" x 50' | Panduit FT200-L RoHS: Compliant Min Qty: 1 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$765.6600 | RFQ |
DISTI #
PANFT200-L
|
Heilind Electronics | INSULATING FIBERGLASS TUBE, 2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$612.5900 / $644.8300 | Buy Now |
DISTI #
000000000006319522
|
Sager | Heat Shrink Tubing & Sleeves Insulating Fiberglass Tube, 2 Diameter, Min Qty: 1 | 0 |
|
$560.2900 / $589.0300 | Buy Now |