-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Circuit, CMOS, 4 X 4 MM, 0.65 MM PITCH, ROHS COMPLIANT, MO-220, QFN-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
895-FT220XQ-R
|
Mouser Electronics | USB Interface IC USB to 4 bit SPI / FT1248 IC QFN-16 RoHS: Compliant | 0 |
|
$1.7200 / $2.2600 | Order Now |
|
Neutron USA | USB Interface IC USB to 4 bit SPI / FT1248 IC QFN-16 | 0 |
|
$27.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FT220XQ-R
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
FT220XQ-R
FTDI Chip
Microprocessor Circuit, CMOS, 4 X 4 MM, 0.65 MM PITCH, ROHS COMPLIANT, MO-220, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Part Package Code | QFN | |
Package Description | HQCCN, LCC16,.16SQ,25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | FTDI Chip | |
Bus Compatibility | I2C; UART; USB | |
Clock Frequency-Max | 12.02 MHz | |
Data Transfer Rate-Max | 0.5 MBps | |
JESD-30 Code | S-XQCC-N16 | |
Length | 4 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 12.3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |