Filter Your Search
1 - 1 of 1 results
![]() |
FT220XQ-R
FTDI Chip
|
Check for Price | Yes | Active | 0.5 MBps | 12.02 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | I2C; UART; USB | 12.3 mA | 5.5 V | 2.97 V | S-XQCC-N16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | NO LEAD | 650 µm | QUAD | 800 µm | 4 mm | 4 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | QFN | HQCCN, LCC16,.16SQ,25 | 16 | compliant | 8542.31.00.01 | FTDI Chip |