Where used in Applications:
Education and ResearchInternet of Things (IoT)Computing and Data StorageFinancial Technology (Fintech)Aerospace and DefenseAgriculture TechnologyRobotics and Drones
Usb To Uart Bridge, -40 To 85Deg C, Bridge Type:Usb To Uart, Supply Voltage Min:2.97V, Supply Voltage Max:5.5V, Ic Case/Package:Dfn-Ep, No. Of Pins:12Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Ftdi FT234XD-RMin Qty:1Package Multiple:1Date Code:0Container:Cut Tape
USB Full Speed to Basic UART IC with USB Charger Detection | FTDI FT234XD-RRoHS:
Not Compliant
Min Qty:1Package Multiple:1Lead time:12 Weeks, 0 DaysContainer:Bulk