Part Details for FT2GNBUK26.0-T3 by Fox Electronics
Overview of FT2GNBUK26.0-T3 by Fox Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for FT2GNBUK26.0-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-FT2GNBUK26.0-T3TR-ND
|
DigiKey | OSC TCXO 26MHZ 3.3VCLP SNW Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FT2GNBUK26.0-T3
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 26MHz 0.5ppm 4-Pin SMD T/R - Tape and Reel (Alt: FT2GNBUK26.0-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for FT2GNBUK26.0-T3
FT2GNBUK26.0-T3 CAD Models
FT2GNBUK26.0-T3 Part Data Attributes
|
FT2GNBUK26.0-T3
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FT2GNBUK26.0-T3
Fox Electronics
Clipped Sine Output Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e4 | |
Oscillator Type | CLIPPED SINE | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |