Part Details for FT3-MA-11-870-21A-BA by Carling Technologies
Overview of FT3-MA-11-870-21A-BA by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FT3-MA-11-870-21A-BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-FT3-MA-11-870-21A-BA-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,697.2000 | Buy Now |
DISTI #
691-FT3MA1187021ABA
|
Mouser Electronics | Circuit Breakers FT3MA1187021ABA | 0 |
|
$1,612.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,576.7400 / $1,666.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,576.7400 / $1,666.4200 | Buy Now |
Part Details for FT3-MA-11-870-21A-BA
FT3-MA-11-870-21A-BA CAD Models
FT3-MA-11-870-21A-BA Part Data Attributes
|
FT3-MA-11-870-21A-BA
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
FT3-MA-11-870-21A-BA
Carling Technologies
Magnetic Circuit Breaker, 3 Pole(s), 700A, 125VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | HANDLE | |
Body Breadth | 114.3 mm | |
Body Height | 75.38 mm | |
Body Length or Diameter | 180.98 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 700 A | |
Rated Voltage(DC) | 125 V | |
Surface Mount | NO | |
Terminal Shape | SCREW |