Part Details for FT3GNBUM30.0-T1 by Fox Electronics
Overview of FT3GNBUM30.0-T1 by Fox Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Smart Cities
Energy and Power Systems
Renewable Energy
Price & Stock for FT3GNBUM30.0-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-FT3GNBUM30.0-T1TR-ND
|
DigiKey | OSC TCXO 30MHZ 3.3VCLP SNW Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FT3GNBUM30.0-T1
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 30MHz 0.5ppm 4-Pin SMD T/R - Tape and Reel (Alt: FT3GNBUM30.0-T1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for FT3GNBUM30.0-T1
FT3GNBUM30.0-T1 CAD Models
FT3GNBUM30.0-T1 Part Data Attributes
|
FT3GNBUM30.0-T1
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FT3GNBUM30.0-T1
Fox Electronics
Clipped Sine Output Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | LCC4,.1X.13,94/57 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Equivalence Code | LCC4,.1X.13,94/57 | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |