Part Details for FT3HDBPH50.0-T3 by Fox Electronics
Overview of FT3HDBPH50.0-T3 by Fox Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FT3HDBPH50.0-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-FT3HDBPH50.0-T3TR-ND
|
DigiKey | OSC TCXO 50MHZ 3.3V HCMOS Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FT3HDBPH50.0-T3
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 50MHz 2.5ppm 4-Pin SMD T/R - Tape and Reel (Alt: FT3HDBPH50.0-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
FT3HDBPH50.0-T3
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 50MHz 2.5ppm 4-Pin SMD T/R - Tape and Reel (Alt: FT3HDBPH50.0-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
FT3HDBPH50.0-T3
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 50MHz 2.5ppm 4-Pin SMD T/R - Tape and Reel (Alt: FT3HDBPH50.0-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for FT3HDBPH50.0-T3
FT3HDBPH50.0-T3 CAD Models
FT3HDBPH50.0-T3 Part Data Attributes
|
FT3HDBPH50.0-T3
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FT3HDBPH50.0-T3
Fox Electronics
HCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e4 | |
Oscillator Type | HCMOS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |