Part Details for FT50MHIR by Firecomms Ltd
Overview of FT50MHIR by Firecomms Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Price & Stock for FT50MHIR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4507-FT50MHIR-ND
|
DigiKey | Fiber Optic Transmitter Min Qty: 1 Container: Tube MARKETPLACE PRODUCT |
160 In Stock |
|
$12.1500 / $18.7100 | Buy Now |
|
NAC | REDLINK, 50 MBd Horizontal, TX, 3.3V, 5V, Inverting RoHS: Compliant Min Qty: 1 Package Multiple: 40 | 45 |
|
$9.0800 / $9.8700 | Buy Now |
Part Details for FT50MHIR
FT50MHIR CAD Models
FT50MHIR Part Data Attributes
|
FT50MHIR
Firecomms Ltd
Buy Now
Datasheet
|
Compare Parts:
FT50MHIR
Firecomms Ltd
Transmitter, 640nm Min, 670nm Max, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRECOMMS LTD | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPERATES AT 5 V NOMINAL SUPPLY VOLTAGE | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | POF, PCS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 670 nm | |
Operating Wavelength-Min | 640 nm | |
Operating Wavelength-Nom | 650 nm | |
Optical Power Output-Nom | 0.501 mW | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Transmission Type | DIGITAL |