FT50MVIR
Firecomms Ltd
Description: Transmitter, 640nm Min, 670nm Max, Through Hole Mount

Overview of FT50MVIR by Firecomms Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Energy and Power Systems

Price & Stock for FT50MVIR by Firecomms Ltd

Part # Manufacturer Description Stock Price Buy
NAC REDLINK, 50 MBd Vertical, TX, 3.3V, 5V, Inverting RoHS: Compliant Min Qty: 200 Package Multiple: 40 0
  • 40 $10.9300
  • 200 $10.3800
  • 1,000 $10.0600
$10.0600 / $10.9300 Buy Now

CAD Models for FT50MVIR by Firecomms Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FT50MVIR by Firecomms Ltd

FT50MVIR
Firecomms Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
FIRECOMMS LTD
Reach Compliance Code
unknown
Additional Feature
IT ALSO OPERATES AT 5 V NOMINAL SUPPLY VOLTAGE
Emitter/Detector Type
LED
Fiber Optic Device Type
TRANSMITTER
Fiber Type
POF, PCS
Mounting Feature
THROUGH HOLE MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Operating Wavelength-Max
670 nm
Operating Wavelength-Min
640 nm
Operating Wavelength-Nom
650 nm
Optical Power Output-Nom
0.501 mW
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Transmission Type
DIGITAL
Want to compare parts?
  1. FT50MVIR
    Firecomms Ltd
    Transmitter, 640nm Min, 670nm Max, Through Hole Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT50MVIR by Firecomms Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT50MVIR by Firecomms Ltd

Select Manufacturer
Which Manufacturer of FT50MVIR would you like to use for your alert(s)?
  • Please alert me when FT50MVIR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FT50MVIR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT50MVIR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FT50MVIR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT50MVIR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT50MVIR by Firecomms Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: