Part Details for FT50MVNR by Firecomms Ltd
Overview of FT50MVNR by Firecomms Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Price & Stock for FT50MVNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4507-FT50MVNR-ND
|
DigiKey | Fiber Optic Transmitter Min Qty: 1 Container: Tube MARKETPLACE PRODUCT |
48 In Stock |
|
$14.0400 / $20.8800 | Buy Now |
|
NAC | REDLINK, 50 MBd Vertical, TX, 3.3V, 5V,NonInverting RoHS: Compliant Min Qty: 200 Package Multiple: 40 | 0 |
|
$10.0600 / $10.9300 | Buy Now |
Part Details for FT50MVNR
FT50MVNR CAD Models
FT50MVNR Part Data Attributes
|
FT50MVNR
Firecomms Ltd
Buy Now
Datasheet
|
Compare Parts:
FT50MVNR
Firecomms Ltd
Transmitter, 640nm Min, 670nm Max, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRECOMMS LTD | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPERATES AT 5 V NOMINAL SUPPLY VOLTAGE | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | POF, PCS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 670 nm | |
Operating Wavelength-Min | 640 nm | |
Operating Wavelength-Nom | 650 nm | |
Optical Power Output-Nom | 0.501 mW | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Transmission Type | DIGITAL |