Part Details for FT5HNBPK12.288-T1 by Abracon Corporation
Overview of FT5HNBPK12.288-T1 by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FT5HNBPK12.288-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-FT5HNBPK12.288T1
|
Mouser Electronics | TCXO Oscillators SMD TCXO 12.288 MHz 2.5 ppm -30 To +85 C 3.3V+-5% HCMOS 5 x 3.2 mm RoHS: Compliant | 747 |
|
$1.7300 / $2.8100 | Buy Now |
DISTI #
FT5HNBPK12.288-T1
|
Avnet Abacus | Temperature Compensated Crystal Oscillator (TCXO) 12.288MHz 2.5ppm 4-Pin SMD T/R - Tape and Reel (Alt: FT5HNBPK12.288-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for FT5HNBPK12.288-T1
FT5HNBPK12.288-T1 CAD Models
FT5HNBPK12.288-T1 Part Data Attributes
|
FT5HNBPK12.288-T1
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FT5HNBPK12.288-T1
Abracon Corporation
XTAL TCXO 12.288MHZ HCMOS SMD
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 10 INCH | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12.288 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.5mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |