Part Details for FT5HNBPK12.288-T1 by Fox Electronics
Overview of FT5HNBPK12.288-T1 by Fox Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FT5HNBPK12.288-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-1069-1-ND
|
DigiKey | XTAL OSC TCXO 12.2880MHZ HCMOS Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9618 In Stock |
|
$1.7003 / $2.8100 | Buy Now |
DISTI #
FT5HNBPK12.288-T1
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 12.288MHz 2.5ppm 4-Pin SMD T/R - Tape and Reel (Alt: FT5HNBPK12.288-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.4098 / $1.9943 | Buy Now |
|
Future Electronics | T5HN Series 12.288Mhz 2.5 ppm 3.3V+-5% -30 To +85 C 5x3.2mm Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.7200 | Buy Now |
|
Onlinecomponents.com | TCXO Oscillator - 12.288 MHz - ±2.5ppm Stability - 3.3V - 6mA - 4-SMD - No Lead - Surface Mount. RoHS: Compliant |
2000 In Stock |
|
$1.3700 / $1.9400 | Buy Now |
DISTI #
FT5HNBPK12.288-T1
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 12.288MHz 2.5ppm 4-Pin SMD T/R - Tape and Reel (Alt: FT5HNBPK12.288-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.4098 / $1.9943 | Buy Now |
DISTI #
FT5HNBPK12.288-T1
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 12.288MHz 2.5ppm 4-Pin SMD T/R - Tape and Reel (Alt: FT5HNBPK12.288-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.4098 / $1.9943 | Buy Now |
|
Master Electronics | TCXO Oscillator - 12.288 MHz - ±2.5ppm Stability - 3.3V - 6mA - 4-SMD - No Lead - Surface Mount. RoHS: Compliant |
2000 In Stock |
|
$1.3700 / $1.9400 | Buy Now |
Part Details for FT5HNBPK12.288-T1
FT5HNBPK12.288-T1 CAD Models
FT5HNBPK12.288-T1 Part Data Attributes
|
FT5HNBPK12.288-T1
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FT5HNBPK12.288-T1
Fox Electronics
HCMOS Output Clock Oscillator, 12.288MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Fox | |
Additional Feature | TR, 10 INCH | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12.288 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.5mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |