-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HCMOS Output Clock Oscillator, 16MHz Nom, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6960
|
Newark | Tcxo, 16Mhz, Hcmos, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Fox Electronics FT5HNBPK16.0-T1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 560 |
|
$2.3500 / $2.9100 | Buy Now |
DISTI #
631-1071-1-ND
|
DigiKey | XTAL OSC TCXO 16.0000MHZ HCMOS Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10462 In Stock |
|
$1.8687 / $2.8100 | Buy Now |
|
Future Electronics | T5HN Series 16Mhz 2.5 ppm 3.3V+-5% -30 To +85 C 5x3.2mm Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 2000Reel |
|
$1.3600 / $1.4300 | Buy Now |
|
Onlinecomponents.com | TCXO Oscillator - 16 MHz - ±2.5ppm Stability - 3.3V - 6mA - 4-SMD - No Lead - Surface Mount. RoHS: Compliant |
17240 In Stock 3000 Factory Stock |
|
$1.3600 / $1.9600 | Buy Now |
DISTI #
77796737
|
Verical | Oscillator TCXO 16MHz ±1.5ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 3.3V 4-Pin Ultra Mini-SMD T/R Min Qty: 33 Package Multiple: 1 | Americas - 8000 |
|
$1.6400 / $1.9300 | Buy Now |
DISTI #
63441446
|
Verical | Oscillator TCXO 16MHz ±1.5ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 3.3V 4-Pin Ultra Mini-SMD T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 3000 |
|
$1.9923 | Buy Now |
DISTI #
78957830
|
Verical | Oscillator TCXO 16MHz ±1.5ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 3.3V 4-Pin Ultra Mini-SMD T/R Min Qty: 250 Package Multiple: 250 Date Code: 2305 | Americas - 1000 |
|
$2.2350 / $2.5695 | Buy Now |
|
Bristol Electronics | 349 |
|
RFQ | ||
|
Quest Components | 279 |
|
$2.1904 / $3.5520 | Buy Now | |
DISTI #
FT5HNBPK16.0-T1
|
Avnet Asia | Temperature Compensated Crystal Oscillator (TCXO) 16MHz 2.5ppm 4-Pin SMD T/R (Alt: FT5HNBPK16.0-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.6187 / $1.8239 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FT5HNBPK16.0-T1
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FT5HNBPK16.0-T1
Fox Electronics
HCMOS Output Clock Oscillator, 16MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Fox | |
Additional Feature | TR, 10 INCH | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.5mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |