Part Details for FT600-2000-2 by TE Connectivity
Overview of FT600-2000-2 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for FT600-2000-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 974 |
|
RFQ |
Part Details for FT600-2000-2
FT600-2000-2 CAD Models
FT600-2000-2 Part Data Attributes:
|
FT600-2000-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FT600-2000-2
TE Connectivity
ELECTRIC FUSE, 2A, 600VAC, 250A (IR), SURFACE MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Body Breadth | 3.4 mm | |
Body Height | 10.5 mm | |
Body Length or Diameter | 3.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 18 J | |
Mounting Feature | SURFACE MOUNT | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 250 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |