Part Details for FT6116-12JI by Force Technologies Ltd
Overview of FT6116-12JI by Force Technologies Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FT6116-12JI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 16K (2K x 8) CMOS SRAM 24 Pin Plastic SOJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |