Part Details for FT61F145-RB by Fremont Micro Devices (USA) Inc
Overview of FT61F145-RB by Fremont Micro Devices (USA) Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FT61F145-RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 4KB 512Byte FLASH 18 1.9V~5.5V RISC 16MHz SOIC-20-300mil Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 454 |
|
$0.2486 / $0.4943 | Buy Now |