Part Details for FT7HDBPK19.6608-T1 by Fox Electronics
Overview of FT7HDBPK19.6608-T1 by Fox Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FT7HDBPK19.6608-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-FT7HDBPK19.6608-T1TR-ND
|
DigiKey | OSC TCXO 19.6608MHZ 3.3V HCMOS Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FT7HDBPK19.6608-T1
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 19.6608MHz 2.5ppm 4-Pin SMD T/R - Tape and Reel (Alt: FT7HDBPK19.6608-T1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |