Part Details for FT900HA1220BK by Hammond Manufacturing
Overview of FT900HA1220BK by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FT900HA1220BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R2427
|
Newark | Fan Tray, Rack Mnt, 9 Fan, 220Vac, 120W, No. Of Fans:9, Supply Voltage:220Vac, Power Rating:120W, Bearing Type:Ball Bearing, Product Range:Ft Series Rohs Compliant: Yes |Hammond FT900HA1220BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$576.7900 / $599.3200 | Buy Now |
DISTI #
FT900HA1220BK-ND
|
DigiKey | FAN TRAY ASSEMBLY W/9 FANS Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$554.6110 / $576.2800 | Buy Now |
DISTI #
546-FT900HA1220BK
|
Mouser Electronics | Racks & Rack Cabinet Accessories Fan Tray - 9 Fan w/Switch 220VAC 18.5 RoHS: Compliant | 0 |
|
$554.6100 / $576.2700 | Order Now |
DISTI #
70321961
|
RS | Fans, AC, Fan Tray - 9 Fan w/Switch 220VAC 18.5 | Hammond Manufacturing FT900HA1220BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$570.6300 / $625.3600 | RFQ |
|
Onlinecomponents.com | rack - fan RoHS: Compliant | 9 Factory Stock |
|
$550.0000 / $564.4700 | Buy Now |
|
Powell Electronics | rack - fan Min Qty: 1 | 5 |
|
$536.2500 / $612.8600 | Buy Now |
|
Master Electronics | rack - fan RoHS: Compliant | 9 Factory Stock |
|
$550.0000 / $564.4700 | Buy Now |
Part Details for FT900HA1220BK
FT900HA1220BK CAD Models
FT900HA1220BK Part Data Attributes
|
FT900HA1220BK
Hammond Manufacturing
Buy Now
|
Compare Parts:
FT900HA1220BK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |