Part Details for FT900HA1BK by Hammond Manufacturing
Overview of FT900HA1BK by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FT900HA1BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B2537
|
Newark | Fan Tray, Ac, 9 Fan, 120W, 900Cfm, No. Of Fans:9, Supply Voltage:115Vac, Power Rating:120W, Bearing Type:Ball Bearing, Product Range:-, Body Color:Black, External Depth:44.45Mm, External Height:469.9Mm, External Width:431.8Mm Rohs Compliant: Yes |Hammond FT900HA1BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$576.7300 / $599.2700 | Buy Now |
DISTI #
HM2231-ND
|
DigiKey | FAN TRAY ASSEMBLY W/9 FANS Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$554.6110 / $576.2800 | Buy Now |
DISTI #
546-FT900HA1BK
|
Mouser Electronics | Racks & Rack Cabinet Accessories Fan Tray - 9 Fan w/Switch 115VAC 18.5 RoHS: Compliant | 0 |
|
$554.6100 / $567.7400 | Order Now |
DISTI #
70167082
|
RS | Fan Trays with lighted switch 19 x 7 120 watts | Hammond Manufacturing FT900HA1BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$625.3600 | RFQ |
|
Onlinecomponents.com | rack - fan RoHS: Compliant |
1 In Stock 4 Factory Stock |
|
$550.0000 / $564.4700 | Buy Now |
|
Powell Electronics | rack - fan Min Qty: 1 | 4 |
|
$536.2500 / $612.8600 | Buy Now |
|
Master Electronics | rack - fan RoHS: Compliant |
1 In Stock 4 Factory Stock |
|
$550.0000 / $564.4700 | Buy Now |
Part Details for FT900HA1BK
FT900HA1BK CAD Models
FT900HA1BK Part Data Attributes
|
FT900HA1BK
Hammond Manufacturing
Buy Now
|
Compare Parts:
FT900HA1BK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |