Part Details for FT91019299 by Weller Hand Tools GmbH
Overview of FT91019299 by Weller Hand Tools GmbH
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FT91019299
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK8866
|
Newark | Fume Extractor, Esd, 20W, 240Vac, 32M3/H, Air Volume:32Mâ³/H, Supply Voltage Vac:240V, Power Rating:20W, Plug Type:-, Product Range:Zerosmog Shield Pro Series Rohs Compliant: Yes |Weller FT91019299 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$279.0000 | Buy Now |
DISTI #
97AK7335
|
Newark | Fume Extractor, Esd, 20W, 240Vac, 32M3/H Rohs Compliant: Yes |Weller FT91019299 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$408.6600 | Buy Now |
DISTI #
75109336
|
RS | ZeroSmog Shield Pro Mobile Filtration Unit | Weller FT91019299 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$259.2500 / $281.7900 | RFQ |
|
Onlinecomponents.com | ZeroSmog Shield Pro Mobile Filtration Unit RoHS: Compliant | 0 |
|
$262.2100 / $321.9200 | Buy Now |
|
New Advantage Corporation | Fume Extraction System, Mobile Filtration, 100- 240V 20W, 270x212x110mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$385.1900 / $413.9400 | Buy Now |
DISTI #
10289338
|
Techni-Tool, Inc. | Weller FT91019299 Zero Smog Shield Pro Fume Extraction System, Mobile Filtration | 20 |
|
$265.0000 | Buy Now |
DISTI #
10289338
|
TestEquity LLC | Weller FT91019299 Zero Smog Shield Pro Fume Extraction System, Mobile Filtration | 20 |
|
$265.0000 | Buy Now |