Part Details for FTAS00-150A4 by NKK Switches
Overview of FTAS00-150A4 by NKK Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTAS00-150A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
360-3040-ND
|
DigiKey | TOUCH SCREEN RESISTIVE 15" Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
20 In Stock |
|
$73.5436 / $85.8000 | Buy Now |
DISTI #
633-FTAS00-150A4
|
Mouser Electronics | LCD Touch Panels Resistive 15 in RoHS: Compliant | 0 |
|
$73.5400 | Order Now |