Part Details for FTAS00-6.5AS-4 by NKK Switches
Overview of FTAS00-6.5AS-4 by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTAS00-6.5AS-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ5179
|
Newark | Touch Screen, 4-Wire, 6.5" Diagonal |Nkk Switches FTAS00-6.5AS-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0300 / $43.3500 | Buy Now |
DISTI #
FTAS00-6.5AS-4-ND
|
DigiKey | TOUCH SCREEN, 4-WIRE, 6.5" DIAGO Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.6790 / $40.4700 | Buy Now |
DISTI #
633-FTAS006.5AS4
|
Mouser Electronics | LCD Touch Panels SWITCH TOGGLE | 0 |
|
$43.4200 / $58.0400 | Order Now |
DISTI #
71933856
|
RS | Touch Screen,6.5" Diagonal,4-Wire, Narrow Frame 1,USB/RS232C,5VDC | NKK Switches FTAS00-6.5AS-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$52.0900 / $59.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$47.5900 | Buy Now |
DISTI #
FTAS00-6.5AS-4
|
TTI | LCD Touch Panels SWITCH TOGGLE Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$65.0300 / $68.2900 | Buy Now |