Part Details for FTAS00-8.4AS-4 by NKK Switches
Overview of FTAS00-8.4AS-4 by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTAS00-8.4AS-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ5181
|
Newark | Touch Screen, 4-Wire, 8.4" Diagonal |Nkk Switches FTAS00-8.4AS-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.3700 / $54.7000 | Buy Now |
DISTI #
FTAS00-8.4AS-4-ND
|
DigiKey | TOUCH SCREEN, 4-WIRE, 8.4" DIAGO Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.3261 / $46.2500 | Buy Now |
DISTI #
633-FTAS008.4AS4
|
Mouser Electronics | LCD Touch Panels SWITCH TOGGLE | 0 |
|
$53.5200 / $60.5700 | Order Now |
DISTI #
70192603
|
RS | Touch Screen, Resistive, 8.4" Diagonal, 4-Wire, Narrow Frame 1, USB/RS232C, 5VDC | NKK Switches FTAS00-8.4AS-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$57.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks | 0 |
|
$32.2700 | Buy Now |
DISTI #
FTAS00-8.4AS-4
|
TTI | LCD Touch Panels SWITCH TOGGLE Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$35.3700 / $48.6000 | Buy Now |
|
Powell Electronics | TOUCH SCREEN, 4-WIRE, 8.4 DIAGONAL Min Qty: 1 | 13 |
|
$62.7900 / $72.4500 | Buy Now |