Part Details for FTC0805X7R101-104KNE by VENKEL LTD
Overview of FTC0805X7R101-104KNE by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTC0805X7R101-104KNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-FTC0805X7R101-104KNETR-ND
|
DigiKey | CAP CER 0.1UF 100V X7R 0805 Min Qty: 3000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
41850 In Stock |
|
$0.0250 | Buy Now |
DISTI #
FTC0805X7R101-104KNE
|
Venkel Ltd. | Flex Termination Ceramic Capacitor, 0805, X7R, 100V, 0.1uF, �10% RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Reel | 39000 |
|
Buy Now |
Part Details for FTC0805X7R101-104KNE
FTC0805X7R101-104KNE CAD Models
FTC0805X7R101-104KNE Part Data Attributes
|
FTC0805X7R101-104KNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
FTC0805X7R101-104KNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for FTC0805X7R101-104KNE
This table gives cross-reference parts and alternative options found for FTC0805X7R101-104KNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTC0805X7R101-104KNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC051C104KZJ3AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | FTC0805X7R101-104KNE vs BC051C104KZJ3AA1 |
CB0805X7R104KPT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Quantic UTC | FTC0805X7R101-104KNE vs CB0805X7R104KPT |
BC051C104KZB3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | FTC0805X7R101-104KNE vs BC051C104KZB3AA0 |
BC051C104KZB9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | FTC0805X7R101-104KNE vs BC051C104KZB9AA1 |
BC051C104KZT1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | FTC0805X7R101-104KNE vs BC051C104KZT1SA2 |
CL21B104KCFNNNG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | FTC0805X7R101-104KNE vs CL21B104KCFNNNG |
CGA4J2X7R2A104K125AE | CAPACITOR, CERAMIC | TDK Corporation | FTC0805X7R101-104KNE vs CGA4J2X7R2A104K125AE |
CL21B104KCFWPNL | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | FTC0805X7R101-104KNE vs CL21B104KCFWPNL |
BC051C104KZT1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | FTC0805X7R101-104KNE vs BC051C104KZT1AA2 |
CL21B104KCFNNWE | Ceramic Capacitor, Ceramic, | Samsung Electro-Mechanics | FTC0805X7R101-104KNE vs CL21B104KCFNNWE |