There are no models available for this part yet.
Overview of FTC1206X5R500-106KNE by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FTC1206X5R500-106KNE by VENKEL LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2679-FTC1206X5R500-106KNETR-ND
|
DigiKey | CAP CER 10UF 50V X5R 1206 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
FTC1206X5R500-106KNE
|
Venkel Ltd. | Flex Termination Ceramic Cap, 1206, X5R, 50V, 10uF, �10% RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
CAD Models for FTC1206X5R500-106KNE by VENKEL LTD
Part Data Attributes for FTC1206X5R500-106KNE by VENKEL LTD
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VENKEL LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
10 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for FTC1206X5R500-106KNE
This table gives cross-reference parts and alternative options found for FTC1206X5R500-106KNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTC1206X5R500-106KNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3216X5R1H106KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | FTC1206X5R500-106KNE vs C3216X5R1H106KT |
MLASU31LBB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | FTC1206X5R500-106KNE vs MLASU31LBB5106KTNA01 |
MSASU31LBB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | FTC1206X5R500-106KNE vs MSASU31LBB5106KTNA01 |
CL31A106KBHGNNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | Samsung Electro-Mechanics | FTC1206X5R500-106KNE vs CL31A106KBHGNNE |
SCM31D106KBNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | Surge Components Inc | FTC1206X5R500-106KNE vs SCM31D106KBNE |
CL31A106KBHSNNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | Samsung Electro-Mechanics | FTC1206X5R500-106KNE vs CL31A106KBHSNNF |
CC1206KFX5R9BB106 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, Surface Mount, 1206, | YAGEO Corporation | FTC1206X5R500-106KNE vs CC1206KFX5R9BB106 |
1206X106K500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | FTC1206X5R500-106KNE vs 1206X106K500CG |
222258153676 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | YAGEO Corporation | FTC1206X5R500-106KNE vs 222258153676 |
C3216X5R1H106K(160AB) | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X5R, 10 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | FTC1206X5R500-106KNE vs C3216X5R1H106K(160AB) |