Part Details for FTC252010SR33MBCA by CJIANG
Overview of FTC252010SR33MBCA by CJIANG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTC252010SR33MBCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 6.5A 330nH Molding Choke ��20% 7.6A SMD,2x2.5mm Power Inductors ROHS | 2660 |
|
$0.0550 / $0.1053 | Buy Now |