Part Details for FTC252012SR10MBCA by CJIANG
Overview of FTC252012SR10MBCA by CJIANG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTC252012SR10MBCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 12A 100nH Molding Choke ��20% 13.5A SMD,2x2.5mm Power Inductors ROHS | 4500 |
|
$0.0523 / $0.1001 | Buy Now |