Part Details for FTC262-AA34D1 by Endress+Hauser Management AG
Overview of FTC262-AA34D1 by Endress+Hauser Management AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTC262-AA34D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4614-FTC262-AA34D1-ND
|
DigiKey | CAPACITANCE LEVEL SWITCH 1500MM/ Min Qty: 1 Lead time: 2 Weeks Container: Box |
4 In Stock |
|
$590.1640 / $673.5200 | Buy Now |
DISTI #
67-FTC262-AA34D1
|
Mouser Electronics | Endress+Hauser Capacitance level switch 1500mm/59in L, steel HD-PE insulated Relay 20-253VAC/20-55VDC Thread EN10226 R1-1/2, PPS RoHS: Compliant | 0 |
|
$627.6100 | Order Now |