Part Details for FTC262-BA32J1 by Endress+Hauser Management AG
Overview of FTC262-BA32J1 by Endress+Hauser Management AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTC262-BA32J1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK9191
|
Newark | Point Level Sw, Capacitive, Solid, 87Psi, Level Switch Type:Point Level Switch, Media Type:Solid, Operating Pressure Max:87Psi, Housing Material:Aluminum, Switch Output:3-Wire/Pnp, Electrical Connection:-, Supply Voltage Max:45Vdc Rohs Compliant: Yes |Endress+Hauser FTC262-BA32J1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$858.1300 | Buy Now |
DISTI #
4614-FTC262-BA32J1-ND
|
DigiKey | CAPACITANCE LEVEL SWITCH 1500MM/ Min Qty: 1 Lead time: 2 Weeks Container: Box |
4 In Stock |
|
$637.7900 | Buy Now |