Part Details for FTC303020D100MBCA by CJIANG
Overview of FTC303020D100MBCA by CJIANG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTC303020D100MBCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2.5A 10uH Molding Choke 20% 3.8A SMD,3x3mm Power Inductors ROHS | 2295 |
|
$0.2695 / $0.5522 | Buy Now |