Part Details for FTC303020DR68MBCA by CJIANG
Overview of FTC303020DR68MBCA by CJIANG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTC303020DR68MBCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 8.5A 680nH Molding Choke ��20% 13A SMD,3x3mm Power Inductors ROHS | 2650 |
|
$0.1918 / $0.3931 | Buy Now |
|
LCSC | 8.5A 680nH Molding Choke 20% 13A SMD3x3mm Power Inductors ROHS | 2650 |
|
$0.1957 / $0.4011 | Buy Now |