Part Details for FTCD4313E2PCL by Coherent Inc
Overview of FTCD4313E2PCL by Coherent Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTCD4313E2PCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTCD4313E2PCL
|
Avnet Americas | Optical Transceiver Module 425Gbps Single 2000m 1310nm QSFP-DD - Bulk (Alt: FTCD4313E2PCL) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1,379.0103 | Buy Now |
DISTI #
508-FTCD4313E2PCL
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers XCVR, QSFP-DD, 2km, 400GBASE-FR4, 4x 13XXnm CWDM EML,SMF, pull tab, LC, ROHS compliant, 3.3V, 12W, 0/70C operation Gen2 RoHS: Compliant | 4 |
|
$1,500.0100 | Buy Now |