Part Details for FTCD8613E2PCM-C by ATGBICS
Overview of FTCD8613E2PCM-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTCD8613E2PCM-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-FTCD8613E2PCM-C-ND
|
DigiKey | 400GB-SR8 QSFP-DD 1310nm 100m Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
9395 In Stock |
|
$1,007.0000 / $1,118.8000 | Buy Now |
|
Karl Kruse GmbH & Co KG | FTCD8613E2PCM Finisar Coherent? Compatible Transceiver QSFP-DD 400GBase-SR8 PAM4 (1310nm SMF 100m LC DOM) | 964 |
|
RFQ |