-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P7331
|
Newark | 0.80 Mm Surface Mount Micro Terminal Strip |Samtec FTE-106-01-G-DV-ES Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 / $5.9900 | Buy Now |
DISTI #
FTE-106-01-G-DV-ES-ND
|
DigiKey | CONN HEADER SMD 12POS 0.8MM Min Qty: 91 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.6056 | Buy Now |
DISTI #
FTE-106-01-G-DV-ES
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 0.8mm Solder ST SMD Tube - Rail/Tube (Alt: FTE-106-01-G-DV-ES) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.3200 / $3.7000 | Buy Now |
DISTI #
FTE-106-01-G-DV-ES
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 0.8mm Solder ST SMD Tube - Rail/Tube (Alt: FTE-106-01-G-DV-ES) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.5800 / $4.0800 | Buy Now |
DISTI #
FTE-106-01-G-DV-ES
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: FTE-106-01-G-DV-ES) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Container: Reel | 0 |
|
$2.3900 / $3.8100 | Buy Now |
DISTI #
FTE-106-01-G-DV-ES
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: FTE-106-01-G-DV-ES) Min Qty: 850 Package Multiple: 850 Container: Reel | 0 |
|
$2.6500 / $4.1900 | Buy Now |
DISTI #
FTE-106-01-G-DV-ES
|
Avnet Americas | Connector Partial Shrouded Header 12 Position 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: FTE-106-01-G-DV-ES) Min Qty: 850 Package Multiple: 850 Container: Reel | 0 |
|
$1.3300 / $2.5800 | Buy Now |
DISTI #
200-FTE10601GDVES
|
Mouser Electronics | Headers & Wire Housings 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.2400 / $3.7000 | Order Now |
|
Onlinecomponents.com | 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.2400 / $3.7000 | Buy Now |
DISTI #
000000000000114664
|
Sager | Headers & Wire Housings 0.80 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 0 |
|
$2.1000 / $3.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTE-106-01-G-DV-ES
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTE-106-01-G-DV-ES
Samtec Inc
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 |