There are no models available for this part yet.
Overview of FTE-109-01-G-DV-ES-A by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for FTE-109-01-G-DV-ES-A by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99P7411
|
Newark | 0.80 Mm Surface Mount Micro Terminal Strip |Samtec FTE-109-01-G-DV-ES-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4400 / $8.7100 | Buy Now | |
DISTI #
FTE-109-01-G-DV-ES-A-ND
|
DigiKey | CONN HEADER SMD 18POS 0.8MM Min Qty: 66 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.8502 | Buy Now | |
DISTI #
FTE-109-01-G-DV-ES
|
Avnet Americas | Conn Shrouded Header HDR 18 POS 0.8mm Solder ST SMD Tube - Rail/Tube (Alt: FTE-109-01-G-DV-ES) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | ||
DISTI #
200-FTE10901GDVESA
|
Mouser Electronics | Headers & Wire Housings 0.80 mm Surface Mount Micro Terminal Strip | 0 |
|
$2.4200 / $5.4200 | Order Now | |
Onlinecomponents.com | 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.5800 / $6.5600 | Buy Now | ||
DISTI #
000000000000114680
|
Sager | Headers & Wire Housings 0.80 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 0 |
|
$3.0600 / $5.4200 | Buy Now | |
Master Electronics | 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.5800 / $6.5600 | Buy Now | ||
DISTI #
5cd8e74fcd7c1c4c383740ce
|
Samtec | 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 1 Days Container: Tube | 0 |
|
$1.7850 / $5.4160 | Buy Now |
CAD Models for FTE-109-01-G-DV-ES-A by Samtec Inc
Part Data Attributes for FTE-109-01-G-DV-ES-A by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
LOW PROFILE, SHROUDED
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
0.8 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
18
|
Alternate Parts for FTE-109-01-G-DV-ES-A
This table gives cross-reference parts and alternative options found for FTE-109-01-G-DV-ES-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTE-109-01-G-DV-ES-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10069525-18200 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Amphenol FCi | FTE-109-01-G-DV-ES-A vs 10069525-18200 |
10069525-18212 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Amphenol FCi | FTE-109-01-G-DV-ES-A vs 10069525-18212 |
10069525-18452 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | FTE-109-01-G-DV-ES-A vs 10069525-18452 |
10069525-18160 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol Communications Solutions | FTE-109-01-G-DV-ES-A vs 10069525-18160 |
10069525-18142 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | FTE-109-01-G-DV-ES-A vs 10069525-18142 |
10069525-18410 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Amphenol Communications Solutions | FTE-109-01-G-DV-ES-A vs 10069525-18410 |
10069525-18102 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Amphenol Communications Solutions | FTE-109-01-G-DV-ES-A vs 10069525-18102 |
10069525-18152 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | FTE-109-01-G-DV-ES-A vs 10069525-18152 |
10069525-18212 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Amphenol Communications Solutions | FTE-109-01-G-DV-ES-A vs 10069525-18212 |
10069525-18260 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | FTE-109-01-G-DV-ES-A vs 10069525-18260 |