Part Details for FTE-109-01-G-DV-ES-P by Samtec Inc
Overview of FTE-109-01-G-DV-ES-P by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTE-109-01-G-DV-ES-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTE-109-01-G-DV-ES
|
Avnet Americas | Conn Shrouded Header HDR 18 POS 0.8mm Solder ST SMD - Bulk (Alt: FTE-109-01-G-DV-ES) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.7700 / $5.4100 | Buy Now |
DISTI #
000000000001300883
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.7700 / $5.4100 | Buy Now |
DISTI #
5cd8e749cd7c1c4c383739fa
|
Samtec | 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$1.7490 / $5.3470 | Buy Now |