Part Details for FTE-113-01-G-DV-ES by Samtec Inc
Overview of FTE-113-01-G-DV-ES by Samtec Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTE-113-01-G-DV-ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P7553
|
Newark | 0.80 Mm Surface Mount Micro Terminal Strip Rohs Compliant: Yes |Samtec FTE-113-01-G-DV-ES Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 102 |
|
$4.2600 / $8.5800 | Buy Now |
DISTI #
612-FTE-113-01-G-DV-ES-ND
|
DigiKey | CONN HEADER SMD 26POS 0.8MM Min Qty: 48 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.9446 | Buy Now |
DISTI #
FTE-113-01-G-DV-ES
|
Avnet Americas | Conn Shrouded Header HDR 26 POS 0.8mm Solder ST SMD Tube - Rail/Tube (Alt: FTE-113-01-G-DV-ES) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 102 Factory Stock |
|
$4.1700 / $6.8100 | Buy Now |
DISTI #
FTE-113-01-G-DV-ES
|
Avnet Americas | Conn Shrouded Header HDR 26 POS 0.8mm Solder ST SMD Tube - Rail/Tube (Alt: FTE-113-01-G-DV-ES) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.4400 / $6.8300 | Buy Now |
DISTI #
FTE-113-01-G-DV-ES
|
Avnet Americas | Conn Shrouded Header HDR 26 POS 0.8mm Solder ST SMD Tube - Rail/Tube (Alt: FTE-113-01-G-DV-ES) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 79 Factory Stock |
|
$4.3900 / $6.7700 | Buy Now |
DISTI #
FTE-113-01-G-DV-ES
|
Avnet Americas | Conn Shrouded Header HDR 26 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: FTE-113-01-G-DV-ES) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
FTE-113-01-G-DV-ES
|
Avnet Americas | Conn Shrouded Header HDR 26 POS 0.8mm Solder ST SMD - Bulk (Alt: FTE-113-01-G-DV-ES) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
FTE-113-01-G-DV-ES
|
Avnet Americas | Conn Shrouded Header HDR 26 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: FTE-113-01-G-DV-ES) RoHS: Compliant Min Qty: 875 Package Multiple: 875 Container: Reel | 0 |
|
$4.4600 / $6.8700 | Buy Now |
DISTI #
FTE-113-01-G-DV-ES
|
Avnet Americas | Conn Unshrouded HDR 26 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: FTE-113-01-G-DV-ES) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
FTE-113-01-G-DV-ES
|
Avnet Americas | Conn Shrouded Header HDR 26 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: FTE-113-01-G-DV-ES) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Reel | 0 |
|
$4.7300 / $7.2300 | Buy Now |
Part Details for FTE-113-01-G-DV-ES
FTE-113-01-G-DV-ES CAD Models
FTE-113-01-G-DV-ES Part Data Attributes
|
FTE-113-01-G-DV-ES
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTE-113-01-G-DV-ES
Samtec Inc
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHROUDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.032 inch | |
Mating Contact Row Spacing | 0.047 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.302 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.7 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 |