Part Details for FTE-114-01-G-DH-K-TR by Samtec Inc
Overview of FTE-114-01-G-DH-K-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTE-114-01-G-DH-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P7573
|
Newark | 0.80 Mm Surface Mount Micro Terminal Strip |Samtec FTE-114-01-G-DH-K-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.8500 / $5.2700 | Buy Now |
DISTI #
FTE-114-01-G-DH-K-TR-ND
|
DigiKey | CONN HEADER SMD R/A 28POS 0.8MM Min Qty: 925 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6094 | Buy Now |
DISTI #
FTE-114-01-G-DH-K-
|
Avnet Americas | Conn Unshrouded Header HDR 28 POS 0.8mm Solder RA SMD T/R - Tape and Reel (Alt: FTE-114-01-G-DH-K-) RoHS: Compliant Min Qty: 925 Package Multiple: 925 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-FTE11401GDHKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$3.3500 / $4.4600 | Order Now |
|
Onlinecomponents.com | 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.3100 / $7.9500 | Buy Now |
DISTI #
000000000001300944
|
Sager | Headers & Wire Housings 0.80 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 0 |
|
$4.4600 / $7.9400 | Buy Now |
|
Master Electronics | 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.3100 / $7.9500 | Buy Now |
DISTI #
5cd8e71ccd7c1c4c38370249
|
Samtec | 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$2.2400 / $7.9400 | Buy Now |
Part Details for FTE-114-01-G-DH-K-TR
FTE-114-01-G-DH-K-TR CAD Models
FTE-114-01-G-DH-K-TR Part Data Attributes
|
FTE-114-01-G-DH-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTE-114-01-G-DH-K-TR
Samtec Inc
Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.12 inch | |
Body Depth | 0.255 inch | |
Body Length | 0.441 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.032 inch | |
Mating Contact Row Spacing | 0.047 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.7 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.22 N |
Alternate Parts for FTE-114-01-G-DH-K-TR
This table gives cross-reference parts and alternative options found for FTE-114-01-G-DH-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTE-114-01-G-DH-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6090100-013 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Astron | FTE-114-01-G-DH-K-TR vs 6090100-013 |
6090100-014 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Astron | FTE-114-01-G-DH-K-TR vs 6090100-014 |
FTE-114-03-G-DH-K-TR | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Samtec Inc | FTE-114-01-G-DH-K-TR vs FTE-114-03-G-DH-K-TR |
PH1RB40VASMT | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Receptacle | Methode Electronics Inc | FTE-114-01-G-DH-K-TR vs PH1RB40VASMT |
6090100-012 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Astron | FTE-114-01-G-DH-K-TR vs 6090100-012 |
6090100-016 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Astron | FTE-114-01-G-DH-K-TR vs 6090100-016 |
6090100-018 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Astron | FTE-114-01-G-DH-K-TR vs 6090100-018 |
6090100-015 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Astron | FTE-114-01-G-DH-K-TR vs 6090100-015 |