-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P7628
|
Newark | Header, 0.8Mm, 2X15 Position, Smd, Connector Systems:Board-To-Board, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:30Contacts, Contact Termination Type:Surface Mount, Product Range:Fte Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec FTE-115-02-G-DV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 213 |
|
$3.9100 / $7.0400 | Buy Now |
DISTI #
612-FTE-115-02-G-DV-ND
|
DigiKey | CONN HEADER SMD 30POS 0.8MM Min Qty: 48 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.3306 | Buy Now |
DISTI #
FTE-115-02-G-DV
|
Avnet Americas | Conn Unshrouded Header HDR 30 POS 0.8mm Solder ST SMD Tube - Rail/Tube (Alt: FTE-115-02-G-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 213 Factory Stock |
|
$3.8200 / $6.4100 | Buy Now |
DISTI #
200-FTE11502GDV
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Surface Mount Micro Terminal Strip | 0 |
|
$2.5200 / $6.4100 | Order Now |
|
Onlinecomponents.com | 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.6900 / $7.5200 | Buy Now |
|
Powell Electronics | 0.80 mm Surface Mount Micro Terminal Str Min Qty: 1 | 141 |
|
$3.8200 / $6.4100 | Buy Now |
DISTI #
000000000000114711
|
Sager | Headers & Wire Housings 0.80 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 213 |
|
$3.3900 / $6.4100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 143 |
|
$2.5000 / $3.8500 | Buy Now |
|
Master Electronics | 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.6900 / $7.5200 | Buy Now |
DISTI #
5cd8e74dcd7c1c4c38373d9c
|
Samtec | 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 213 |
|
$1.6600 / $6.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTE-115-02-G-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTE-115-02-G-DV
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE, SHROUDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.032 inch | |
Mating Contact Row Spacing | 0.047 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.302 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.7 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |
This table gives cross-reference parts and alternative options found for FTE-115-02-G-DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTE-115-02-G-DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTE-115-01-G-DH-K-TR | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | FTE-115-02-G-DV vs FTE-115-01-G-DH-K-TR |
FTE-115-01-G-DV-EP | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | FTE-115-02-G-DV vs FTE-115-01-G-DV-EP |
FTE-115-01-G-DV-A | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | FTE-115-02-G-DV vs FTE-115-01-G-DV-A |