Datasheets
FTE-115-03-G-DV-A-P by: Samtec Inc

Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle

Part Details for FTE-115-03-G-DV-A-P by Samtec Inc

Overview of FTE-115-03-G-DV-A-P by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FTE-115-03-G-DV-A-P

Part # Distributor Description Stock Price Buy
DISTI # 99P7640
Newark 0.80 Mm Surface Mount Micro Terminal Strip |Samtec FTE-115-03-G-DV-A-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $8.8500
  • 25 $7.9800
  • 50 $7.1100
  • 100 $5.7900
  • 500 $4.4000
$4.4000 / $8.8500 Buy Now
DISTI # FTE-115-03-G-DV-A-P-ND
DigiKey CONN HEADER SMD 30POS 0.8MM Min Qty: 48 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 48 $8.2133
$8.2133 Buy Now
DISTI # FTE-115-03-G-DV-A-
Avnet Americas Conn Unshrouded Header HDR 30 POS 0.8mm Solder ST SMD Tube - Rail/Tube (Alt: FTE-115-03-G-DV-A-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $6.7400
  • 10 $6.2300
  • 25 $5.8900
  • 50 $5.6800
  • 100 $4.3100
$4.3100 / $6.7400 Buy Now
DISTI # 200-FTE11503GDVAP
Mouser Electronics Headers & Wire Housings 0.80 mm Surface Mount Micro Terminal Strip 0
  • 1 $6.7400
  • 10 $6.2300
  • 25 $5.8900
  • 48 $5.6800
  • 96 $5.1400
  • 288 $4.3100
  • 528 $3.8500
  • 1,008 $2.9400
  • 2,016 $2.0200
$2.0200 / $6.7400 Order Now
Onlinecomponents.com 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant 0
  • 5 $8.4300
  • 48 $6.8100
  • 96 $6.1300
  • 144 $4.9000
  • 288 $4.6800
  • 528 $4.1100
  • 1,008 $3.2200
  • 2,544 $2.2100
$2.2100 / $8.4300 Buy Now
DISTI # 000000000002550993
Sager Headers & Wire Housings 0.80 mm Surface Mount Micro Terminal Strip Min Qty: 1 0
  • 1 $6.7400
  • 10 $6.2300
  • 25 $5.8900
  • 50 $5.6800
  • 100 $4.3100
  • 500 $3.8500
$3.8500 / $6.7400 Buy Now
Master Electronics 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant 0
  • 5 $8.4300
  • 48 $6.8100
  • 96 $6.1300
  • 144 $4.9000
  • 288 $4.6800
  • 528 $4.1100
  • 1,008 $3.2200
  • 2,544 $2.2100
$2.2100 / $8.4300 Buy Now
DISTI # 5cd8e71ecd7c1c4c38370584
Samtec   RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 0 Days Container: Tube 0
  • 1 $6.7400
  • 10 $6.2300
  • 25 $5.8900
  • 50 $5.6800
  • 100 $4.3100
  • 500 $3.8500
  • 1,000 $2.9400
  • 2,000 $2.0200
$2.0200 / $6.7400 Buy Now

Part Details for FTE-115-03-G-DV-A-P

FTE-115-03-G-DV-A-P CAD Models

FTE-115-03-G-DV-A-P Part Data Attributes

FTE-115-03-G-DV-A-P Samtec Inc
Buy Now Datasheet
Compare Parts:
FTE-115-03-G-DV-A-P Samtec Inc Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Additional Feature W/ALIGNMENT PIN,PICK&PLACE PAD
Board Mounting Option POSITIONING PIN
Body Breadth 0.164 inch
Body Depth 0.055 inch
Body Length 0.472 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Filter Feature NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e4
Mating Contact Pitch 0.031 inch
Mating Contact Row Spacing 0.047 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 3.302 mm
Plating Thickness 10u inch
Rated Current (Signal) 0.75 A
Reference Standard UL
Terminal Pitch 0.7874 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 30
Withdrawl Force-Min 4.448 N

Alternate Parts for FTE-115-03-G-DV-A-P

This table gives cross-reference parts and alternative options found for FTE-115-03-G-DV-A-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTE-115-03-G-DV-A-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FTE-115-01-G-DV-EP-A-P Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator, Receptacle Samtec Inc FTE-115-03-G-DV-A-P vs FTE-115-01-G-DV-EP-A-P
FTE-115-01-G-DV-EP-A-TR Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator, Receptacle Samtec Inc FTE-115-03-G-DV-A-P vs FTE-115-01-G-DV-EP-A-TR
FTE-115-01-G-DV-A-P-TR Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, Samtec Inc FTE-115-03-G-DV-A-P vs FTE-115-01-G-DV-A-P-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FTE-115-03-G-DV-A-P by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FTE-115-03-G-DV-A-P by Samtec Inc

  • Please alert me when FTE-115-03-G-DV-A-P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FTE-115-03-G-DV-A-P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FTE-115-03-G-DV-A-P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FTE-115-03-G-DV-A-P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FTE-115-03-G-DV-A-P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FTE-115-03-G-DV-A-P by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: