FTE-120-03-G-DH
Description: Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT

Overview of FTE-120-03-G-DH by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FTE-120-03-G-DH by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 99P7764
Newark Header, 0.8Mm, 2X20 Position, Horizontal, Connector Systems:Board-To-Board, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Fte Series Rohs Compliant: Yes |Samtec FTE-120-03-G-DH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $9.8400
  • 10 $8.9200
  • 100 $7.4300
  • 250 $6.5600
  • 500 $6.3800
  • 1,000 $5.9500
$5.9500 / $9.8400 Buy Now
DISTI # FTE-120-03-G-DH-ND
DigiKey CONN HEADER SMD R/A 40POS 0.8MM Min Qty: 36 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 36 $10.3544
$10.3544 Buy Now
DISTI # FTE-120-03-G-DH
Avnet Americas Conn Unshrouded Header HDR 40 POS 0.8mm Solder RA SMD Tube - Rail/Tube (Alt: FTE-120-03-G-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 249 Factory Stock
RFQ
DISTI # 200-FTE12003GDH
Mouser Electronics Board to Board & Mezzanine Connectors 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant 0
  • 1 $9.2800
  • 10 $8.5800
  • 25 $8.1100
  • 36 $7.8200
  • 108 $5.8300
  • 504 $5.1700
  • 1,008 $3.8500
  • 2,016 $2.5300
$2.5300 / $9.2800 Order Now
Onlinecomponents.com 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant 0
  • 5 $10.2600
  • 36 $9.2700
  • 72 $8.2900
  • 108 $6.6300
  • 252 $6.0700
  • 504 $5.5300
  • 1,008 $4.1000
$4.1000 / $10.2600 Buy Now
Powell Electronics 1.00 mm Flex Stack, Flexible Micro Board Min Qty: 1 164
  • 1 $9.2800
  • 10 $8.5800
  • 25 $8.1100
  • 50 $7.8200
  • 100 $5.8300
$5.8300 / $9.2800 Buy Now
DISTI # 000000000001301021
Sager Headers & Wire Housings 0.80 mm Surface Mount Micro Terminal Strip Min Qty: 1 249
  • 1 $9.2800
  • 10 $8.5800
  • 25 $8.1100
  • 50 $7.8200
  • 100 $5.8300
  • 500 $5.1700
$5.1700 / $9.2800 Buy Now
DISTI # FTE-120-03-G-DH
Avnet Abacus Conn Unshrouded Header HDR 40 POS 0.8mm Solder RA SMD Tube (Alt: FTE-120-03-G-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant 0
  • 5 $10.2600
  • 36 $9.2700
  • 72 $8.2900
  • 108 $6.6300
  • 252 $6.0700
  • 504 $5.5300
  • 1,008 $4.1000
$4.1000 / $10.2600 Buy Now
DISTI # 5cd8e727cd7c1c4c38371257
Samtec 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube 249
  • 1 $9.2820
  • 10 $8.5780
  • 25 $8.1100
  • 50 $7.8160
  • 100 $5.8320
  • 500 $5.1700
  • 1,000 $3.8470
  • 2,000 $2.5250
$2.5250 / $9.2820 Buy Now

CAD Models for FTE-120-03-G-DH by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FTE-120-03-G-DH by Samtec Inc

FTE-120-03-G-DH
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Body Breadth
0.12 inch
Body Depth
0.255 inch
Body Length
0.63 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.032 inch
Mating Contact Row Spacing
0.047 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
10u inch
Rated Current (Signal)
2.7 A
Reference Standard
UL
Terminal Pitch
0.8 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
40
UL Flammability Code
94V-0
Withdrawl Force-Min
2.22 N
Want to compare parts?
  1. FTE-120-03-G-DH
    Samtec Inc
    Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
    VS

Related Parts for FTE-120-03-G-DH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FTE-120-03-G-DH by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FTE-120-03-G-DH by Samtec Inc

Select Manufacturer
Which Manufacturer of FTE-120-03-G-DH would you like to use for your alert(s)?
  • Please alert me when FTE-120-03-G-DH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FTE-120-03-G-DH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FTE-120-03-G-DH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FTE-120-03-G-DH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FTE-120-03-G-DH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FTE-120-03-G-DH by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: