Part Details for FTE-122-01-G-DV-EP-A-P-TR by Samtec Inc
Overview of FTE-122-01-G-DV-EP-A-P-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTE-122-01-G-DV-EP-A-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTE-122-01-G-DV-EP-A-P-TR-ND
|
DigiKey | CONN HEADER SMD 44POS 0.8MM Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FTE-122-01-G-DV-EP
|
Avnet Americas | Conn Unshrouded HDR 44 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: FTE-122-01-G-DV-EP) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$4.5200 / $6.4400 | Buy Now |
DISTI #
FTE-122-01-G-DV-EP
|
Avnet Americas | Conn Unshrouded HDR 44 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: FTE-122-01-G-DV-EP) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000005106430
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$4.5200 / $6.4400 | Buy Now |
Part Details for FTE-122-01-G-DV-EP-A-P-TR
FTE-122-01-G-DV-EP-A-P-TR CAD Models
FTE-122-01-G-DV-EP-A-P-TR Part Data Attributes:
|
FTE-122-01-G-DV-EP-A-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTE-122-01-G-DV-EP-A-P-TR
Samtec Inc
Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | W/ALIGN PIN,PICK&PLACE PAD,T&R | |
Board Mounting Option | POSITIONING PIN | |
Body Breadth | 0.164 inch | |
Body Depth | 0.055 inch | |
Body Length | 0.91 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.031 inch | |
Mating Contact Row Spacing | 0.047 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.302 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 44 | |
Withdrawl Force-Min | 4.448 N |
Alternate Parts for FTE-122-01-G-DV-EP-A-P-TR
This table gives cross-reference parts and alternative options found for FTE-122-01-G-DV-EP-A-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTE-122-01-G-DV-EP-A-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50016-02201-001 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle | Aces Electronics Co Ltd | FTE-122-01-G-DV-EP-A-P-TR vs 50016-02201-001 |
FTE-122-01-G-DV-A-P-TR | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | FTE-122-01-G-DV-EP-A-P-TR vs FTE-122-01-G-DV-A-P-TR |
9026-22-11-30 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.2 inch Pitch, Press Fit Terminal, Receptacle | ECS | FTE-122-01-G-DV-EP-A-P-TR vs 9026-22-11-30 |
FTE-122-01-G-DV-EP-A-P | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator, Receptacle | Samtec Inc | FTE-122-01-G-DV-EP-A-P-TR vs FTE-122-01-G-DV-EP-A-P |
FTE-122-01-G-DV-EP-A-TR | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator, Receptacle | Samtec Inc | FTE-122-01-G-DV-EP-A-P-TR vs FTE-122-01-G-DV-EP-A-TR |
FTE-122-01-G-DV-A-P | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | FTE-122-01-G-DV-EP-A-P-TR vs FTE-122-01-G-DV-A-P |
FTE-122-01-G-DV-A-TR | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Samtec Inc | FTE-122-01-G-DV-EP-A-P-TR vs FTE-122-01-G-DV-A-TR |