-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTE-132-01-G-DV-A-
|
Avnet Americas | 0.80 mm Surface Mount Micro Terminal Strip - Rail/Tube (Alt: FTE-132-01-G-DV-A-) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$7.0100 / $11.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6800 / $12.2900 | Buy Now |
DISTI #
000000000007197993
|
Sager | 0.80 MM SURFACE MOUNT MICRO TERMINAL STRIP Min Qty: 1 | 0 |
|
$6.2500 / $11.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.6800 / $12.2900 | Buy Now |
DISTI #
5cd8e715cd7c1c4c3836f7b5
|
Samtec | 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Tube | 0 |
|
$3.1900 / $11.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTE-132-01-G-DV-A-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTE-132-01-G-DV-A-P
Samtec Inc
Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | W/ALIGNMENT PIN,PICK&PLACE PAD | |
Board Mounting Option | POSITIONING PIN | |
Body Breadth | 0.164 inch | |
Body Depth | 0.055 inch | |
Body Length | 1.008 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.031 inch | |
Mating Contact Row Spacing | 0.047 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.302 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 | |
Withdrawl Force-Min | 4.448 N |
This table gives cross-reference parts and alternative options found for FTE-132-01-G-DV-A-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTE-132-01-G-DV-A-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTE-132-01-G-DV-EP-A-TR | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator, Receptacle | Samtec Inc | FTE-132-01-G-DV-A-P vs FTE-132-01-G-DV-EP-A-TR |
FTE-132-01-G-DV-EP-A-P | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator, Receptacle | Samtec Inc | FTE-132-01-G-DV-A-P vs FTE-132-01-G-DV-EP-A-P |
ABC50DRMH-S288 | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | FTE-132-01-G-DV-A-P vs ABC50DRMH-S288 |
FTE-132-01-G-DV-A-P-TR | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | FTE-132-01-G-DV-A-P vs FTE-132-01-G-DV-A-P-TR |
101C25 | Board Connector, 25 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Receptacle | NICOMATIC | FTE-132-01-G-DV-A-P vs 101C25 |
ABC50DRMD-S288 | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | FTE-132-01-G-DV-A-P vs ABC50DRMD-S288 |
ABC50DRMS-S288 | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | FTE-132-01-G-DV-A-P vs ABC50DRMS-S288 |
FTE-132-01-G-DV-EP-A-P-TR | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator, Receptacle | Samtec Inc | FTE-132-01-G-DV-A-P vs FTE-132-01-G-DV-EP-A-P-TR |
101S25L | Board Connector, 25 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Locking Mech, Receptacle | NICOMATIC | FTE-132-01-G-DV-A-P vs 101S25L |
FTE-132-01-G-DV-A-TR | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Samtec Inc | FTE-132-01-G-DV-A-P vs FTE-132-01-G-DV-A-TR |