There are no models available for this part yet.
Overview of FTE-140-01-G-DV-ES-A-P by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for FTE-140-01-G-DV-ES-A-P by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99P8070
|
Newark | 0.80 Mm Surface Mount Micro Terminal Strip |Samtec FTE-140-01-G-DV-ES-A-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5500 / $16.9900 | Buy Now | |
DISTI #
FTE-140-01-G-DV-ES-A-P-ND
|
DigiKey | CONN HEADER SMD 80POS 0.8MM Min Qty: 17 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.1153 | Buy Now | |
DISTI #
FTE-140-01-G-DV-ES
|
Avnet Americas | Conn Shrouded Header HDR 80 POS 0.8mm Solder ST SMD - Rail/Tube (Alt: FTE-140-01-G-DV-ES) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$9.3700 / $13.8600 | Buy Now | |
DISTI #
200-FTE-14001GDVESAP
|
Mouser Electronics | Headers & Wire Housings 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$4.4500 / $13.8600 | Order Now | |
Onlinecomponents.com | 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$6.8400 / $16.3700 | Buy Now | ||
DISTI #
000000000002804866
|
Sager | Headers & Wire Housings 0.80 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 0 |
|
$8.3800 / $13.8600 | Buy Now | |
Master Electronics | 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$6.8400 / $16.3700 | Buy Now | ||
DISTI #
5cd8e75dcd7c1c4c38374fdb
|
Samtec | 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
$4.4500 / $13.8600 | Buy Now |
CAD Models for FTE-140-01-G-DV-ES-A-P by Samtec Inc
Part Data Attributes for FTE-140-01-G-DV-ES-A-P by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
W/ALIGNMENT PIN,PICK&PLACE PAD
|
Board Mounting Option
|
POSITIONING PIN
|
Body Breadth
|
0.164 inch
|
Body Depth
|
0.055 inch
|
Body Length
|
1.322 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL (50)
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
Mating Contact Pitch
|
0.031 inch
|
Mating Contact Row Spacing
|
0.047 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
3.302 mm
|
Plating Thickness
|
10u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
0.75 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.7874 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
80
|
Withdrawl Force-Min
|
4.448 N
|
Alternate Parts for FTE-140-01-G-DV-ES-A-P
This table gives cross-reference parts and alternative options found for FTE-140-01-G-DV-ES-A-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTE-140-01-G-DV-ES-A-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTE-140-01-G-DV-EP-A-TR | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator, Receptacle, | Samtec Inc | FTE-140-01-G-DV-ES-A-P vs FTE-140-01-G-DV-EP-A-TR |